


CGA2B3X8R1E153K050BD | |
|---|---|
DigiKey Part Number | 445-9700-2-ND - Tape & Reel (TR) 445-9700-1-ND - Cut Tape (CT) 445-9700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X8R1E153K050BD |
Description | CAP CER 0.015UF 25V 0402 EPOXY |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X8R1E153K050BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12900 | $1.29 |
| 50 | $0.09220 | $4.61 |
| 100 | $0.08110 | $8.11 |
| 500 | $0.06232 | $31.16 |
| 1,000 | $0.05656 | $56.56 |
| 2,500 | $0.05047 | $126.17 |
| 5,000 | $0.04681 | $234.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04468 | $446.80 |

