

CGA2B3X7R1V473M050BB | |
|---|---|
DigiKey Part Number | 445-12261-2-ND - Tape & Reel (TR) 445-12261-1-ND - Cut Tape (CT) 445-12261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1V473M050BB |
Description | CAP CER 0.047UF 35V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 35V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1V473M050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05000 | $0.50 |
| 50 | $0.03420 | $1.71 |
| 100 | $0.02940 | $2.94 |
| 500 | $0.02144 | $10.72 |
| 1,000 | $0.01900 | $19.00 |
| 2,500 | $0.01643 | $41.08 |
| 5,000 | $0.01489 | $74.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01185 | $118.50 |
| 20,000 | $0.01173 | $234.60 |
| 30,000 | $0.01167 | $350.10 |
| 50,000 | $0.01160 | $580.00 |
| 70,000 | $0.01137 | $795.90 |
| 100,000 | $0.01104 | $1,104.00 |
| 120,000 | $0.01088 | $1,305.60 |
| 240,000 | $0.01058 | $2,539.20 |
| 250,000 | $0.01033 | $2,582.50 |

