CGA Series 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B3X7R1E224M050BE

DigiKey Part Number
445-CGA2B3X7R1E224M050BETR-ND - Tape & Reel (TR)
445-CGA2B3X7R1E224M050BECT-ND - Cut Tape (CT)
445-CGA2B3X7R1E224M050BEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7R1E224M050BE
Description
CAP CER 0.22UF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7R1E224M050BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
In-Stock: 29,305
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.12100$1.21
100$0.07600$7.60
1,000$0.05277$52.77
2,500$0.04632$115.80
5,000$0.04354$217.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03604$360.40
20,000$0.03576$715.20
30,000$0.03561$1,068.30
50,000$0.03544$1,772.00
70,000$0.03534$2,473.80
100,000$0.03505$3,505.00
250,000$0.03344$8,360.00
Manufacturers Standard Package