
CGA2B3X7R0J154M050BB | |
---|---|
DigiKey Part Number | 445-12283-2-ND - Tape & Reel (TR) 445-12283-1-ND - Cut Tape (CT) 445-12283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R0J154M050BB |
Description | CAP CER 0.15UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R0J154M050BB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.06700 | $0.67 |
100 | $0.04040 | $4.04 |
1,000 | $0.02676 | $26.76 |
2,500 | $0.02338 | $58.45 |
5,000 | $0.02135 | $106.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01819 | $181.90 |
20,000 | $0.01697 | $339.40 |
30,000 | $0.01689 | $506.70 |
50,000 | $0.01680 | $840.00 |
70,000 | $0.01674 | $1,171.80 |
100,000 | $0.01630 | $1,630.00 |
250,000 | $0.01544 | $3,860.00 |