
CGA2B3X5R1V103M050BB | |
---|---|
DigiKey Part Number | 445-12188-2-ND - Tape & Reel (TR) 445-12188-1-ND - Cut Tape (CT) 445-12188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X5R1V103M050BB |
Description | CAP CER 10000PF 35V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X5R1V103M050BB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04400 | $0.44 |
100 | $0.02600 | $2.60 |
1,000 | $0.01666 | $16.66 |
2,500 | $0.01430 | $35.75 |
5,000 | $0.01297 | $64.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00972 | $97.20 |
20,000 | $0.00909 | $181.80 |
30,000 | $0.00904 | $271.20 |
50,000 | $0.00846 | $423.00 |
70,000 | $0.00843 | $590.10 |
100,000 | $0.00840 | $840.00 |
250,000 | $0.00833 | $2,082.50 |
500,000 | $0.00828 | $4,140.00 |
1,000,000 | $0.00816 | $8,160.00 |