
CGA2B3X5R1V103K050BB | |
---|---|
DigiKey Part Number | 445-12187-2-ND - Tape & Reel (TR) 445-12187-1-ND - Cut Tape (CT) 445-12187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X5R1V103K050BB |
Description | CAP CER 10000PF 35V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X5R1V103K050BB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04400 | $0.44 |
100 | $0.02600 | $2.60 |
1,000 | $0.01666 | $16.66 |
2,500 | $0.01436 | $35.90 |
5,000 | $0.01297 | $64.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01079 | $107.90 |
20,000 | $0.01015 | $203.00 |
30,000 | $0.01009 | $302.70 |
50,000 | $0.00951 | $475.50 |
70,000 | $0.00947 | $662.90 |
100,000 | $0.00944 | $944.00 |
250,000 | $0.00886 | $2,215.00 |
500,000 | $0.00869 | $4,345.00 |