


CGA2B2X7R1E153K050BD | |
|---|---|
DigiKey Part Number | 445-9677-2-ND - Tape & Reel (TR) 445-9677-1-ND - Cut Tape (CT) 445-9677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X7R1E153K050BD |
Description | CAP CER 0.015UF 25V 0402 EPOXY |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X7R1E153K050BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02053 | $205.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.07200 | $0.72 |
| 100 | $0.04340 | $4.34 |
| 1,000 | $0.02889 | $28.89 |
| 2,500 | $0.02530 | $63.25 |
| 5,000 | $0.02314 | $115.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.07300 | $0.73 |
| 100 | $0.04430 | $4.43 |
| 1,000 | $0.02947 | $29.47 |
| 2,500 | $0.02580 | $64.50 |
| 5,000 | $0.02360 | $118.00 |

