
CGA2B2X7R1C224K050BE | |
|---|---|
DigiKey Part Number | 445-175567-2-ND - Tape & Reel (TR) 445-175567-1-ND - Cut Tape (CT) 445-175567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X7R1C224K050BE |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X7R1C224K050BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10200 | $1.02 |
| 50 | $0.07260 | $3.63 |
| 100 | $0.06350 | $6.35 |
| 500 | $0.04736 | $23.68 |
| 1,000 | $0.04351 | $43.51 |
| 2,500 | $0.03854 | $96.35 |
| 5,000 | $0.03556 | $177.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03290 | $329.00 |
| 20,000 | $0.03171 | $634.20 |
| 30,000 | $0.03067 | $920.10 |
| 50,000 | $0.02969 | $1,484.50 |
| 70,000 | $0.02792 | $1,954.40 |
| 100,000 | $0.02689 | $2,689.00 |
| 250,000 | $0.02683 | $6,707.50 |

