CGA Epoxy 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Epoxy 0402
CGA Series 0402 (1005 Metric)

CGA2B2C0G1H6R8D050BD

DigiKey Part Number
445-9666-2-ND - Tape & Reel (TR)
445-9666-1-ND - Cut Tape (CT)
445-9666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H6R8D050BD
Description
CAP CER 6.8PF 50V 0402 EPOXY
Customer Reference
Detailed Description
6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H6R8D050BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
In-Stock: 153
Can ship immediately
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05900$0.59
100$0.03820$3.82
1,000$0.02674$26.74
2,500$0.02360$59.00
5,000$0.02161$108.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01819$181.90
Manufacturers Standard Package