CGA Series 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0402 (1005 Metric)
CGA Epoxy 0402

CGA2B2C0G1H560J050BD

Digi-Key Part Number
445-9664-2-ND - Tape & Reel (TR)
445-9664-1-ND - Cut Tape (CT)
445-9664-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGA2B2C0G1H560J050BD
Supplier
Description
CAP CER 56PF 50V 0402 EPOXY
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC, Epoxy
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01800$180.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.13000$0.13
10$0.09200$0.92
50$0.05200$2.60
100$0.04310$4.31
500$0.03020$15.10
1,000$0.02500$25.00
2,500$0.02326$58.15
5,000$0.02128$106.40
Digi-Reel®
QtyUnit PriceExt Price
1$0.13000$0.13
10$0.09200$0.92
50$0.05200$2.60
100$0.04310$4.31
500$0.03020$15.10
1,000$0.02500$25.00
2,500$0.02326$58.15
5,000$0.02128$106.40
Additional Resources
AttributeDescription
Other Names
445-9664-6
445-9664-2
CGA2B2C0G1H560JT0YNB
445-9664-1
Standard Package10,000