USD

CGA Series 0402 (1005 Metric)
CGA2B2C0G1H471J050BA
Digi-Key Part Number
445-5604-2-ND - Tape & Reel (TR)
445-5604-1-ND - Cut Tape (CT)
445-5604-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGA2B2C0G1H471J050BA
Supplier
Description
CAP CER 470PF 50V C0G 0402
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
470pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022"" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
470pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

526,918 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-5604-2
CGA2B2C0G1H471J
CGA2B2C0G1H471JT0Y0F
Standard Package10,000