CGA2B2C0G1H151J050BE

DigiKey Part Number
445-CGA2B2C0G1H151J050BETR-ND - Tape & Reel (TR)
445-CGA2B2C0G1H151J050BECT-ND - Cut Tape (CT)
445-CGA2B2C0G1H151J050BEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H151J050BE
Description
CAP CER 150PF 50V C0G 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H151J050BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
In-Stock: 14,725
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.13000$0.13
10$0.07700$0.77
100$0.05130$5.13
1,000$0.03630$36.30
2,500$0.03220$80.50
5,000$0.02957$147.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02240$224.00
20,000$0.01907$381.40
30,000$0.01846$553.80
50,000$0.01836$918.00
70,000$0.01829$1,280.30
100,000$0.01772$1,772.00
250,000$0.01759$4,397.50
500,000$0.01751$8,755.00
Manufacturers Standard Package