.jpg)
.jpg)
.jpg)
CGA2B2C0G1H070D050BD | ||
---|---|---|
Digi-Key Part Number | 445-9670-2-ND - Tape & Reel (TR) 445-9670-1-ND - Cut Tape (CT) 445-9670-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CGA2B2C0G1H070D050BD | |
Description | CAP CER 7PF 50V 0402 EPOXY | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Featured Product | |
PCN Part Number | MLCC Part Number Change 30/Nov/2012 |
EDA Models | |
Forum Discussions | MLCC capacitors with epoxy mounting |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.08400 | $0.84 |
50 | $0.04780 | $2.39 |
100 | $0.03950 | $3.95 |
500 | $0.02772 | $13.86 |
1,000 | $0.02295 | $22.95 |
2,500 | $0.02136 | $53.40 |
5,000 | $0.01954 | $97.70 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01818 | $181.80 |
20,000 | $0.01727 | $345.40 |
30,000 | $0.01636 | $490.80 |
50,000 | $0.01500 | $750.00 |
100,000 | $0.01239 | $1,239.00 |
250,000 | $0.01136 | $2,840.00 |
Attribute | Description |
---|---|
Other Names | CGA2B2C0G1H070DT0YNB 445-9670-6 445-9670-2 445-9670-1 |
Standard Package | 10,000 |