


CGA2B2C0G1H030C050BD | |
|---|---|
DigiKey Part Number | 445-9658-2-ND - Tape & Reel (TR) 445-9658-1-ND - Cut Tape (CT) 445-9658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H030C050BD |
Description | CAP CER 3PF 50V 0402 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H030C050BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.06200 | $0.62 |
| 50 | $0.04320 | $2.16 |
| 100 | $0.03740 | $3.74 |
| 500 | $0.02760 | $13.80 |
| 1,000 | $0.02459 | $24.59 |
| 2,500 | $0.02144 | $53.60 |
| 5,000 | $0.01954 | $97.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01608 | $160.80 |
| 20,000 | $0.01593 | $318.60 |
| 30,000 | $0.01585 | $475.50 |
| 50,000 | $0.01564 | $782.00 |
| 70,000 | $0.01522 | $1,065.40 |
| 100,000 | $0.01481 | $1,481.00 |
| 120,000 | $0.01462 | $1,754.40 |
| 240,000 | $0.01446 | $3,470.40 |
| 250,000 | $0.01393 | $3,482.50 |

