
CGA2B1X7T0G105M050BC | |
|---|---|
DigiKey Part Number | 445-CGA2B1X7T0G105M050BCTR-ND - Tape & Reel (TR) 445-CGA2B1X7T0G105M050BCCT-ND - Cut Tape (CT) 445-CGA2B1X7T0G105M050BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1X7T0G105M050BC |
Description | CAP CER 1UF 4V X7T 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1X7T0G105M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.18100 | $1.81 |
| 50 | $0.13200 | $6.60 |
| 100 | $0.11700 | $11.70 |
| 500 | $0.09170 | $45.85 |
| 1,000 | $0.08389 | $83.89 |
| 2,500 | $0.07566 | $189.15 |
| 5,000 | $0.07071 | $353.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06527 | $652.70 |
| 20,000 | $0.06170 | $1,234.00 |
| 30,000 | $0.06147 | $1,844.10 |
| 50,000 | $0.06093 | $3,046.50 |
| 70,000 | $0.05982 | $4,187.40 |
| 100,000 | $0.05875 | $5,875.00 |
| 120,000 | $0.05824 | $6,988.80 |


