CGA Series 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B1C0G2A471J050BE

DigiKey Part Number
445-CGA2B1C0G2A471J050BETR-ND - Tape & Reel (TR)
445-CGA2B1C0G2A471J050BECT-ND - Cut Tape (CT)
445-CGA2B1C0G2A471J050BEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B1C0G2A471J050BE
Description
CAP CER 470PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B1C0G2A471J050BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,654
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.13600$1.36
50$0.09780$4.89
100$0.08600$8.60
500$0.06636$33.18
1,000$0.06030$60.30
2,500$0.05391$134.78
5,000$0.05006$250.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04754$475.40
20,000$0.04511$902.20
30,000$0.04385$1,315.50
50,000$0.04237$2,118.50
70,000$0.04151$2,905.70
100,000$0.04068$4,068.00
120,000$0.04029$4,834.80
240,000$0.03896$9,350.40
250,000$0.03889$9,722.50
Manufacturers Standard Package