CGA Series 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0201 (0603 Metric)

CGA1A2X7R1A103M030BA

DigiKey Part Number
445-12060-2-ND - Tape & Reel (TR)
445-12060-1-ND - Cut Tape (CT)
445-12060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2X7R1A103M030BA
Description
CAP CER 10000PF 10V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2X7R1A103M030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,901
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02200$0.22
50$0.01480$0.74
100$0.01140$1.14
500$0.01022$5.11
1,000$0.00996$9.96
2,500$0.00963$24.07
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00555$83.25
Manufacturers Standard Package