
CGA1A1X7T0G224M030BC | |
---|---|
DigiKey Part Number | 445-CGA1A1X7T0G224M030BCTR-ND - Tape & Reel (TR) 445-CGA1A1X7T0G224M030BCCT-ND - Cut Tape (CT) 445-CGA1A1X7T0G224M030BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A1X7T0G224M030BC |
Description | AUTOMOTIVE GRADE,MLCC,0201,X7T,4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 4V Ceramic Capacitor X7T 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03800 | $0.38 |
100 | $0.02170 | $2.17 |
1,000 | $0.01848 | $18.48 |
2,500 | $0.01646 | $41.15 |
5,000 | $0.01525 | $76.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01217 | $182.55 |
30,000 | $0.01132 | $339.60 |
45,000 | $0.01042 | $468.90 |
75,000 | $0.00635 | $476.25 |