
CGA1A1X7T0G104M030BC | |
---|---|
DigiKey Part Number | 445-CGA1A1X7T0G104M030BCTR-ND - Tape & Reel (TR) 445-CGA1A1X7T0G104M030BCCT-ND - Cut Tape (CT) 445-CGA1A1X7T0G104M030BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A1X7T0G104M030BC |
Description | CAP CER 0.1UF 4V X7T |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 4V Ceramic Capacitor X7T 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A1X7T0G104M030BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05700 | $0.57 |
100 | $0.03420 | $3.42 |
1,000 | $0.02239 | $22.39 |
2,500 | $0.01861 | $46.53 |
5,000 | $0.01770 | $88.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01320 | $198.00 |
30,000 | $0.01230 | $369.00 |
45,000 | $0.01185 | $533.25 |
75,000 | $0.01135 | $851.25 |
105,000 | $0.01105 | $1,160.25 |
150,000 | $0.01077 | $1,615.50 |
375,000 | $0.01017 | $3,813.75 |
750,000 | $0.01000 | $7,500.00 |