CFE9D001GTNAWB00EAA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFE9D001GTNAWB00EAA0

Digi-Key Part Number
445-182019-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
CFE9D001GTNAWB00EAA0
Supplier
Description
MEMORY CARD COMPACTFLASH 1GB SLC
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Memory Card CompactFlash® 1GB - SLC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Box
Part Status
Active
Memory Type
CompactFlash®
Memory Size
1GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991B1A
HTSUS8523.51.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$54.01000$54.01
10$50.09400$500.94
25$48.30480$1,207.62
50$47.10180$2,355.09
100$43.65000$4,365.00
Additional Resources
AttributeDescription
Other Names445-182019
Standard Package1