CD45SL2GA330J-NKA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD45-E2GA681M-VKA

DigiKey Part Number
445-CD45-E2GA681M-VKACT-ND - Cut Tape (CT)
445-CD45-E2GA681M-VKATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CD45-E2GA681M-VKA
Description
CAP CER 680PF 440VAC RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
680 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CD45-E2GA681M-VKA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,949
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.23700$2.37
50$0.17520$8.76
100$0.15630$15.63
500$0.12432$62.16
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.11675$116.75
2,000$0.10848$216.96
3,000$0.10433$312.99
5,000$0.09975$498.75
7,000$0.09706$679.42
10,000$0.09449$944.90
12,000$0.09326$1,119.12
24,000$0.08915$2,139.60
25,000$0.08893$2,223.25
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.