
CD45-E2GA332M-VKA | |
|---|---|
DigiKey Part Number | 445-175555-1-ND - Cut Tape (CT) 445-175555-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CD45-E2GA332M-VKA |
Description | CAP CER 3300PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD45-E2GA332M-VKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.29800 | $2.98 |
| 50 | $0.22320 | $11.16 |
| 100 | $0.20010 | $20.01 |
| 500 | $0.16116 | $80.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.15213 | $152.13 |
| 2,000 | $0.14206 | $284.12 |
| 3,000 | $0.13701 | $411.03 |
| 5,000 | $0.13141 | $657.05 |
| 7,000 | $0.12814 | $896.98 |
| 10,000 | $0.12500 | $1,250.00 |
| 12,000 | $0.12351 | $1,482.12 |
| 24,000 | $0.11850 | $2,844.00 |
| 25,000 | $0.11823 | $2,955.75 |

