
CC45SL3JD470JYVNA | |
---|---|
DigiKey Part Number | 445-CC45SL3JD470JYVNACT-ND - Cut Tape (CT) 445-CC45SL3JD470JYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CC45SL3JD470JYVNA |
Description | CAP CER 47PF 6KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3JD470JYVNA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.24000 | $2.40 |
100 | $0.15840 | $15.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.11848 | $118.48 |
2,000 | $0.11012 | $220.24 |
3,000 | $0.10593 | $317.79 |
5,000 | $0.10129 | $506.45 |
7,000 | $0.10129 | $709.03 |
10,000 | $0.09597 | $959.70 |
25,000 | $0.09036 | $2,259.00 |
50,000 | $0.08486 | $4,243.00 |
100,000 | $0.08418 | $8,418.00 |