CK45-B3AD681KYVNA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC45SL3JD080DYNNA

DigiKey Part Number
445-CC45SL3JD080DYNNA-ND
Manufacturer
Manufacturer Product Number
CC45SL3JD080DYNNA
Description
CAP CER 8PF 6KV SL RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 pF ±0.5pF 6000V (6kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3JD080DYNNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,981
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.26000$2.60
50$0.19300$9.65
100$0.17240$17.24
500$0.13766$68.83
1,000$0.12695$126.95
3,000$0.11089$332.67
5,000$0.10761$538.05
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.