
CAA573X7T2V335M640LH | |
---|---|
DigiKey Part Number | 445-CAA573X7T2V335M640LHTR-ND - Tape & Reel (TR) 445-CAA573X7T2V335M640LHCT-ND - Cut Tape (CT) 445-CAA573X7T2V335M640LHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA573X7T2V335M640LH |
Description | CAP CER 3.3UF 350V X7T SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 350V Ceramic Capacitor X7T Stacked SMD, 2 L-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CAA573X7T2V335M640LH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 L-Lead | |
Size / Dimension | 0.236" L x 0.331" W (6.00mm x 8.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.272" (6.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.88000 | $8.88 |
10 | $6.69200 | $66.92 |
100 | $5.54790 | $554.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $5.24470 | $2,097.88 |
800 | $5.09061 | $4,072.49 |
1,200 | $5.01340 | $6,016.08 |
2,000 | $4.92783 | $9,855.66 |