New Product
CAA573X7R1V686M670LH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAA573X7R1V686M670LH

DigiKey Part Number
445-CAA573X7R1V686M670LHTR-ND - Tape & Reel (TR)
445-CAA573X7R1V686M670LHCT-ND - Cut Tape (CT)
445-CAA573X7R1V686M670LHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAA573X7R1V686M670LH
Description
COMMERCIAL GRADE,INLINE MEGA CAP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.295" W (6.00mm x 7.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.272" (6.90mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.63000$11.63
10$8.92700$89.27
50$7.84720$392.36
100$7.65000$765.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$7.15105$2,860.42
800$6.96055$5,568.44
1,200$6.86510$8,238.12
Manufacturers Standard Package