
CAA573X7R1H686M670LH | |
|---|---|
DigiKey Part Number | 445-CAA573X7R1H686M670LHTR-ND - Tape & Reel (TR) 445-CAA573X7R1H686M670LHCT-ND - Cut Tape (CT) 445-CAA573X7R1H686M670LHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA573X7R1H686M670LH |
Description | COMMERCIAL GRADE,INLINE MEGA CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.295" W (6.00mm x 7.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.272" (6.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.63000 | $11.63 |
| 10 | $8.92700 | $89.27 |
| 50 | $7.84720 | $392.36 |
| 100 | $7.65000 | $765.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $7.15105 | $2,860.42 |
| 800 | $6.96055 | $5,568.44 |
| 1,200 | $6.86510 | $8,238.12 |

