
CAA573C0G2J304J640LJ | |
---|---|
DigiKey Part Number | 445-CAA573C0G2J304J640LJTR-ND - Tape & Reel (TR) 445-CAA573C0G2J304J640LJCT-ND - Cut Tape (CT) 445-CAA573C0G2J304J640LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA573C0G2J304J640LJ |
Description | AUTOMOTIVE GRADE,INLINE MEGA CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.3 µF ±5% 630V Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.295" W (6.00mm x 7.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.272" (6.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.10000 | $11.10 |
10 | $8.84500 | $88.45 |
100 | $7.22920 | $722.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $6.86325 | $2,745.30 |
800 | $6.59473 | $5,275.78 |
1,200 | $6.54507 | $7,854.08 |