
CAA572X7R1V107M670LJ | |
---|---|
DigiKey Part Number | 445-CAA572X7R1V107M670LJTR-ND - Tape & Reel (TR) 445-CAA572X7R1V107M670LJCT-ND - Cut Tape (CT) 445-CAA572X7R1V107M670LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA572X7R1V107M670LJ |
Description | AUTOMOTIVE GRADE,INLINE MEGA CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.272" (6.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.16000 | $15.16 |
10 | $12.35300 | $123.53 |
100 | $10.44220 | $1,044.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $9.83510 | $3,934.04 |
800 | $9.45174 | $7,561.39 |