CAA572C0G3A663J640LH | |
---|---|
DigiKey Part Number | 445-180361-2-ND - Tape & Reel (TR) 445-180361-1-ND - Cut Tape (CT) 445-180361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA572C0G3A663J640LH |
Description | CAP CER 0.066UF 1KV C0G/NP0 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.066 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CAA572C0G3A663J640LH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.220" W (6.10mm x 5.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.272" (6.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.29000 | $11.29 |
10 | $7.96900 | $79.69 |
100 | $6.19960 | $619.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $5.56135 | $2,224.54 |
800 | $5.32180 | $4,257.44 |
1,200 | $5.20116 | $6,241.39 |