
CAA572C0G3A303J640LJ | |
|---|---|
DigiKey Part Number | 445-CAA572C0G3A303J640LJTR-ND - Tape & Reel (TR) 445-CAA572C0G3A303J640LJCT-ND - Cut Tape (CT) 445-CAA572C0G3A303J640LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA572C0G3A303J640LJ |
Description | AUTOMOTIVE GRADE,INLINE MEGA CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CAA572C0G3A303J640LJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.272" (6.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.08000 | $10.08 |
| 10 | $7.27400 | $72.74 |
| 50 | $6.69320 | $334.66 |
| 100 | $6.42600 | $642.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $6.06468 | $2,425.87 |
| 800 | $5.89445 | $4,715.56 |
| 1,200 | $5.81348 | $6,976.18 |

