
CAA572C0G3A203G640LH | |
|---|---|
DigiKey Part Number | 445-CAA572C0G3A203G640LHTR-ND - Tape & Reel (TR) 445-CAA572C0G3A203G640LHCT-ND - Cut Tape (CT) 445-CAA572C0G3A203G640LHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA572C0G3A203G640LH |
Description | COMMERCIAL GRADE,INLINE MEGA CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.272" (6.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.78000 | $12.78 |
| 10 | $9.86700 | $98.67 |
| 50 | $8.70540 | $435.27 |
| 100 | $8.56800 | $856.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $7.96163 | $3,184.65 |
| 800 | $7.75661 | $6,205.29 |
| 1,200 | $7.65391 | $9,184.69 |

