

C5750X7R1H475M280KA | |
|---|---|
DigiKey Part Number | 445-7785-2-ND - Tape & Reel (TR) 445-7785-1-ND - Cut Tape (CT) 445-7785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R1H475M280KA |
Description | CAP CER 4.7UF 50V X7R 2220 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R1H475M280KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 10 | $1.09800 | $10.98 |
| 50 | $0.93640 | $46.82 |
| 100 | $0.86550 | $86.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.76064 | $380.32 |
| 1,000 | $0.72283 | $722.83 |
| 1,500 | $0.70389 | $1,055.84 |
| 2,500 | $0.67052 | $1,676.30 |
| 3,500 | $0.66857 | $2,339.99 |
| 5,000 | $0.65882 | $3,294.10 |
| 6,000 | $0.65323 | $3,919.38 |
| 12,000 | $0.63439 | $7,612.68 |
| 12,500 | $0.63339 | $7,917.38 |

