-2,70mm-C-Series.jpg)
C5750X6S2W225K250KA | ||
---|---|---|
Digi-Key Part Number | 445-7781-2-ND - Tape & Reel (TR) 445-7781-1-ND - Cut Tape (CT) 445-7781-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C5750X6S2W225K250KA | |
Description | CAP CER 2.2UF 450V X6S 2220 | |
Manufacturer Standard Lead Time | 44 Weeks | |
Detailed Description | 2.2 µF ±10% 450V Ceramic Capacitor X6S 2220 (5750 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X6S | |
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Featured Product | C-Series Mid Voltage MLCCs |
PCN Part Number | MLCC Part Number Change 30/Nov/2012 |
HTML Datasheet | C Series, Mid Voltage |
EDA Models | C5750X6S2W225K250KA by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.92000 | $2.92 |
10 | $2.36100 | $23.61 |
50 | $2.06040 | $103.02 |
100 | $1.80280 | $180.28 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $1.37360 | $686.80 |
1,000 | $1.20190 | $1,201.90 |
2,500 | $1.15898 | $2,897.45 |
5,000 | $1.11605 | $5,580.25 |
Attribute | Description |
---|---|
Other Names | 445-7781-1 |
Standard Package | 500 |