

C5750X5R1C336M200KA | |
|---|---|
DigiKey Part Number | 445-3500-2-ND - Tape & Reel (TR) 445-3500-1-ND - Cut Tape (CT) 445-3500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X5R1C336M200KA |
Description | CAP CER 33UF 16V X5R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 16V Ceramic Capacitor X5R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X5R1C336M200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.17000 | $2.17 |
| 10 | $1.47200 | $14.72 |
| 50 | $1.19660 | $59.83 |
| 100 | $1.11130 | $111.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.82208 | $411.04 |
| 1,000 | $0.78415 | $784.15 |
| 1,500 | $0.76515 | $1,147.72 |
| 2,500 | $0.75000 | $1,875.00 |

