
C5750JB1E226M250KA | |
---|---|
DigiKey Part Number | 445-11983-2-ND - Tape & Reel (TR) 445-11983-1-ND - Cut Tape (CT) 445-11983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750JB1E226M250KA |
Description | CAP CER 22UF 25V JB 2220 |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor JB 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750JB1E226M250KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.21000 | $2.21 |
10 | $1.50200 | $15.02 |
100 | $1.13350 | $113.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.36000 | $2.36 |
10 | $1.59600 | $15.96 |
100 | $1.16980 | $116.98 |