
C5750CH2J683K230KC | |
---|---|
DigiKey Part Number | 445-11982-2-ND - Tape & Reel (TR) 445-11982-1-ND - Cut Tape (CT) 445-11982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750CH2J683K230KC |
Description | CAP CER 0.068UF 630V CH 2220 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor CH 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750CH2J683K230KC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.12872 | $564.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.49000 | $2.49 |
10 | $1.70400 | $17.04 |
100 | $1.29730 | $129.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.67000 | $2.67 |
10 | $1.81700 | $18.17 |
100 | $1.33880 | $133.88 |