
C5750C0G2J683G230KC | |
---|---|
DigiKey Part Number | 445-C5750C0G2J683G230KCTR-ND - Tape & Reel (TR) 445-C5750C0G2J683G230KCCT-ND - Cut Tape (CT) 445-C5750C0G2J683G230KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750C0G2J683G230KC |
Description | COMMERCIAL GRADE,MLCC,2220,C0G,6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±2% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.16000 | $3.16 |
10 | $2.34200 | $23.42 |
100 | $1.84420 | $184.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.54406 | $772.03 |
1,000 | $1.48159 | $1,481.59 |
1,500 | $1.45029 | $2,175.43 |
2,500 | $1.41560 | $3,539.00 |
3,500 | $1.39531 | $4,883.59 |
5,000 | $1.37579 | $6,878.95 |