
C4532X5R0J686M280KA | |
---|---|
DigiKey Part Number | 445-3930-2-ND - Tape & Reel (TR) 445-3930-1-ND - Cut Tape (CT) 445-3930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X5R0J686M280KA |
Description | CAP CER 68UF 6.3V X5R 1812 |
Customer Reference | |
Detailed Description | 68 µF ±20% 6.3V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X5R0J686M280KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.17000 | $2.17 |
10 | $1.47200 | $14.72 |
100 | $1.11130 | $111.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.98650 | $493.25 |
1,000 | $0.93230 | $932.30 |
1,500 | $0.89861 | $1,347.91 |
2,500 | $0.86462 | $2,161.55 |
3,500 | $0.85144 | $2,980.04 |
5,000 | $0.83833 | $4,191.65 |
12,500 | $0.78648 | $9,831.00 |