

C4532CH3F221K200KA | |
|---|---|
DigiKey Part Number | 445-11942-2-ND - Tape & Reel (TR) 445-11942-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4532CH3F221K200KA |
Description | CAP CER 220PF 3KV CH 1812 |
Customer Reference | |
Detailed Description | 220 pF ±10% 3000V (3kV) Ceramic Capacitor CH 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532CH3F221K200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.52500 | $5.25 |
| 50 | $0.40420 | $20.21 |
| 100 | $0.36700 | $36.70 |

