1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric)
C SERIES_1812_3.5

C4532CH2J223J320KA

Digi-Key Part Number
445-11932-2-ND - Tape & Reel (TR)
445-11932-1-ND - Cut Tape (CT)
445-11932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532CH2J223J320KA
Description
CAP CER 0.022UF 630V CH 1812
Detailed Description
0.022 µF ±5% 630V Ceramic Capacitor CH 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
CH
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.18000$2.18
10$1.76100$17.61
50$1.53640$76.82
100$1.34440$134.44
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.93120$465.60
1,000$0.81480$814.80
2,500$0.78570$1,964.25
5,000$0.75660$3,783.00
12,500$0.72750$9,093.75
Additional Resources
AttributeDescription
Other Names
445-11932-6
C4532CH2J223JT000N
445-11932-2
445-11932-1
Standard Package500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C4532C0G2J223J320KATDK Corporation49,523445-2362-1-ND$2.00000Similar
1812J6300223JXTKnowles Syfer01812J6300223JXT-ND$0.55534Similar
1812J6300223JGTKnowles Syfer481608-1356-1-ND$2.02000Similar