
C4532CH1H154J250KA | |
---|---|
DigiKey Part Number | 445-11909-2-ND - Tape & Reel (TR) 445-11909-1-ND - Cut Tape (CT) 445-11909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532CH1H154J250KA |
Description | CAP CER 0.15UF 50V CH 1812 |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor CH 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532CH1H154J250KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.53000 | $1.53 |
10 | $1.01800 | $10.18 |
100 | $0.73190 | $73.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.60744 | $303.72 |