

C4520CH3F101K200KA | |
|---|---|
DigiKey Part Number | 445-11887-2-ND - Tape & Reel (TR) 445-11887-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4520CH3F101K200KA |
Description | CAP CER 100PF 3KV CH 1808 |
Customer Reference | |
Detailed Description | 100 pF ±10% 3000V (3kV) Ceramic Capacitor CH 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4520CH3F101K200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.49300 | $4.93 |
| 100 | $0.34330 | $34.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.25815 | $258.15 |

