
C3225X8L2A475K200AU | |
|---|---|
DigiKey Part Number | 445-C3225X8L2A475K200AUTR-ND - Tape & Reel (TR) 445-C3225X8L2A475K200AUCT-ND - Cut Tape (CT) 445-C3225X8L2A475K200AUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8L2A475K200AU |
Description | CAP CER 4.7UF 100V X8L 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.97400 | $9.74 |
| 50 | $0.77560 | $38.78 |
| 100 | $0.71410 | $71.41 |
| 500 | $0.65444 | $327.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.58987 | $589.87 |
| 2,000 | $0.56292 | $1,125.84 |
| 3,000 | $0.54757 | $1,642.71 |
| 5,000 | $0.53076 | $2,653.80 |
| 7,000 | $0.52570 | $3,679.90 |
| 10,000 | $0.51729 | $5,172.90 |
| 12,000 | $0.51330 | $6,159.60 |

