
C3225X7S1A476M250AC | |
---|---|
DigiKey Part Number | 445-C3225X7S1A476M250ACTR-ND - Tape & Reel (TR) 445-C3225X7S1A476M250ACCT-ND - Cut Tape (CT) 445-C3225X7S1A476M250ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7S1A476M250AC |
Description | COMMERCIAL GRADE GENERAL PURPOSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7S1A476M250AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.25000 | $2.25 |
10 | $1.53200 | $15.32 |
100 | $1.15970 | $115.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.96239 | $962.39 |
2,000 | $0.94553 | $1,891.06 |
3,000 | $0.92616 | $2,778.48 |
5,000 | $0.90467 | $4,523.35 |
7,000 | $0.89212 | $6,244.84 |
10,000 | $0.88003 | $8,800.30 |