
C3225X5R2A155M200AB | |
---|---|
DigiKey Part Number | 445-14909-2-ND - Tape & Reel (TR) 445-14909-1-ND - Cut Tape (CT) 445-14909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R2A155M200AB |
Description | CAP CER 1.5UF 100V X5R 1210 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 100V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R2A155M200AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
10 | $0.38600 | $3.86 |
100 | $0.26400 | $26.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.20462 | $204.62 |
2,000 | $0.19207 | $384.14 |
3,000 | $0.18579 | $557.37 |
5,000 | $0.17882 | $894.10 |
7,000 | $0.17475 | $1,223.25 |
10,000 | $0.17084 | $1,708.40 |
25,000 | $0.16241 | $4,060.25 |
50,000 | $0.15732 | $7,866.00 |