
C3225JB1C106M200AA | |
---|---|
DigiKey Part Number | 445-11845-2-ND - Tape & Reel (TR) 445-11845-1-ND - Cut Tape (CT) 445-11845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225JB1C106M200AA |
Description | CAP CER 10UF 16V JB 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor JB 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225JB1C106M200AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.29100 | $2.91 |
100 | $0.19820 | $19.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.14580 | $145.80 |