

C3225CH2A473J230AA | |
|---|---|
DigiKey Part Number | 445-11816-2-ND - Tape & Reel (TR) 445-11816-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3225CH2A473J230AA |
Description | CAP CER 0.047UF 100V CH 1210 |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor CH 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225CH2A473J230AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.29000 | $1.29 |
| 10 | $0.83900 | $8.39 |
| 100 | $0.60730 | $60.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.48008 | $480.08 |

