
C3225C0G3A562J200AC | |
|---|---|
DigiKey Part Number | 445-C3225C0G3A562J200ACTR-ND - Tape & Reel (TR) 445-C3225C0G3A562J200ACCT-ND - Cut Tape (CT) 445-C3225C0G3A562J200ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3A562J200AC |
Description | CAP CER 5600PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.06000 | $10.60 |
| 50 | $0.84760 | $42.38 |
| 100 | $0.78180 | $78.18 |
| 500 | $0.68308 | $341.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.58987 | $589.87 |
| 2,000 | $0.56292 | $1,125.84 |
| 3,000 | $0.54942 | $1,648.26 |
| 5,000 | $0.53446 | $2,672.30 |
| 7,000 | $0.52570 | $3,679.90 |
| 10,000 | $0.51729 | $5,172.90 |
| 12,000 | $0.51330 | $6,159.60 |

