
C3225C0G3A332J200AE | |
---|---|
DigiKey Part Number | 445-175425-2-ND - Tape & Reel (TR) 445-175425-1-ND - Cut Tape (CT) 445-175425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3A332J200AE |
Description | CAP CER 3300PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G3A332J200AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.59000 | $1.59 |
10 | $1.05800 | $10.58 |
100 | $0.78010 | $78.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.64772 | $647.72 |
2,000 | $0.55173 | $1,103.46 |
3,000 | $0.54498 | $1,634.94 |
5,000 | $0.53798 | $2,689.90 |
7,000 | $0.52628 | $3,683.96 |
10,000 | $0.51465 | $5,146.50 |